Reference Only

823165-000

Heat Shrink Cable Boots & End Caps 382A034-4-0

Manufacturer:

Mfr Part:
382A034-4-0

TTI Part:
823165-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, Y-shaped
MaterialPolyolefin (PO)
Number of Outlets1 in, 2 out
FeaturesWithout adhesive
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases1196422-6 382A034-4-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.72$64.72
$56.09$560.90
$54.43$1,360.75
$53.32$2,666.00
$52.31$5,231.00
$51.71$12,927.50
Need more?

My Notes

Sign into see notes.