Reference Only
820243-000
Heat Shrink Cable Boots & End Caps 462A034-25-0
Datasheet
462A034-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 135.1 mm (5.319 in) | |
| Family | 462A0 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 34 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1196395-5 462A034-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.53 | $106.53 | |
| $101.52 | $507.60 | |
| $88.02 | $880.20 | |
| $84.63 | $2,115.75 | |
| $83.79 | $4,189.50 | |
| $77.29 | $7,729.00 | |
| $75.36 | $37,680.00 | |
| $74.53 | $74,530.00 |
Need more?
Sign in to add projects and notes