Reference Only

820193-000

Heat Shrink Cable Boots & End Caps 382A034-25-0

Manufacturer:

Mfr Part:
382A034-25-0

TTI Part:
820193-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, Y-shaped
MaterialElastomer
Length65.5 mm (2.579 in)
Number of Outlets1 in, 2 out
Family382A0
FeaturesWithout adhesive
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases5-1196394-7 382A034-25-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

193In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.77$80.77
$72.25$722.50
$71.53$1,072.95
$70.83$1,770.75
$64.97$3,248.50
$61.93$6,193.00
$61.32$30,660.00
$60.71$60,710.00
Need more?
Sign in to add projects and notes