Reference Only
820192-000
Heat Shrink Cable Boots & End Caps 382A012-25-0
Datasheet
382A012-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 22.4 mm (0.882 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 382A0 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 12 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose, Military | |
| Part # Aliases | 4-1196394-8 382A012-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
617In Stock
1,500 expected on from 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.74 | $27.74 | |
| $26.42 | $79.26 | |
| $25.75 | $128.75 | |
| $23.96 | $239.60 | |
| $22.77 | $569.25 | |
| $22.12 | $1,106.00 | |
| $21.89 | $2,189.00 |
Need more?
My Notes
Sign into see notes.