Reference Only
820182-000
Heat Shrink Cable Boots & End Caps 381A301-71-0
Datasheet
381A301-71-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped Slimline | |
| Material | Polyolefin (PO), Flexible Modified | |
| Length | 40.6 mm (1.598 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 381A3 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 1 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1196394-2 381A301-71-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
316In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.33 | $39.33 | |
| $38.68 | $77.36 | |
| $38.30 | $191.50 | |
| $31.45 | $314.50 | |
| $31.14 | $467.10 | |
| $30.83 | $770.75 | |
| $30.53 | $3,053.00 | |
| $29.40 | $29,400.00 |
Need more?
Sign in to add projects and notes