Reference Only
820131-000
Heat Shrink Cable Boots & End Caps 362A014-25-0
Datasheet
362A014-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 82.6 mm (3.252 in) | |
| Family | 362A0 | |
| Features | Without adhesive, thin wall | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 8-1196392-6 362A014-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
72In Stock
942 expected on from 13-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.28 | $50.28 | |
| $49.78 | $99.56 | |
| $45.24 | $226.20 | |
| $38.51 | $385.10 | |
| $36.27 | $906.75 | |
| $34.46 | $1,723.00 | |
| $34.12 | $4,265.00 | |
| $33.78 | $8,445.00 |
Need more?
Sign in to add projects and notes