Reference Only

820094-000

Heat Shrink Cable Boots & End Caps 562A043-25-0

Manufacturer:

Mfr Part:
562A043-25-0

TTI Part:
820094-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, Y-shaped
MaterialElastomer, Fluid Resistant Modified
Length65.8 mm (2.591 in)
Inside Diameter13 mm (0.512 in)
FeaturesWithout adhesive
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases9-1196391-2 562A043-25-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

368In Stock

839 expected on  from 15-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.90$93.90
$92.96$464.80
$77.02$1,925.50
$76.24$3,812.00
$72.23$7,223.00
$71.50$17,875.00
$69.62$34,810.00
$68.56$68,560.00
Need more?
Sign in to add projects and notes