Reference Only
820091-000
Heat Shrink Cable Boots & End Caps 301A011-25-0
Datasheet
301A011-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Elastomer | |
| Number of Outlets | 1 in, 2 out | |
| Features | Without adhesive | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1196391-9 301A011-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21In Stock
775 expected on from 19-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.17 | $26.17 | |
| $23.35 | $233.50 | |
| $22.66 | $566.50 | |
| $21.69 | $1,084.50 | |
| $20.79 | $4,677.75 | |
| $20.24 | $10,120.00 | |
| $18.94 | $18,940.00 | |
| $18.74 | $42,165.00 |
Need more?
My Notes
Sign into see notes.