Reference Only
820078-000
Heat Shrink Cable Boots & End Caps 342A034-25-0
Datasheet
342A034-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 144.8 mm (5.701 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 342A0 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196391-5 342A034-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
559In Stock
1,000 expected 10-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.51 | $60.51 | |
| $55.07 | $110.14 | |
| $54.51 | $163.53 | |
| $53.96 | $269.80 | |
| $53.42 | $534.20 | |
| $52.47 | $1,311.75 | |
| $51.94 | $2,597.00 | |
| $45.91 | $45,910.00 |
Need more?
Sign in to add projects and notes