Reference Only

820064-000

Heat Shrink Cable Boots & End Caps 322A134-25-0

Manufacturer:

Mfr Part:
322A134-25-0

TTI Part:
820064-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, T-shaped
MaterialElastomer
Length107.7 mm (4.24 in)
Number of Outlets1 in, 2 out
Family322A1
FeaturesWithout adhesive, side breakout
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Size34
SubcategoryWire & Cable Management
Part # Aliases1-1196391-4 322A134-25-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

59In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.51$63.51
$62.88$314.40
$58.29$582.90
$54.74$2,737.00
$53.81$5,381.00
$50.74$12,685.00
$48.95$24,475.00
$47.96$47,960.00
Need more?
Sign in to add projects and notes