Reference Only
820059-000
Heat Shrink Cable Boots & End Caps 301A022-25-0
Datasheet
301A022-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Elastomer | |
| Length | 58.7 mm (2.311 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 301A0 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 22 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 301A022-25-0 9-1196390-1 301A022-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
140In Stock
500 expected on from 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.45 | $40.45 | |
| $40.05 | $200.25 | |
| $36.88 | $368.80 | |
| $31.41 | $1,570.50 | |
| $31.10 | $3,110.00 | |
| $30.79 | $7,697.50 | |
| $30.49 | $15,245.00 | |
| $30.18 | $30,180.00 |
Need more?
Sign in to add projects and notes