Reference Only
820057-000
Heat Shrink Cable Boots & End Caps 322A112-25-0
Datasheet
322A112-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Elastomer | |
| Length | 52.3 mm (2.059 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 322A1 | |
| Features | Without adhesive, side breakout | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 12 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1196390-9 322A112-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
250 expected 08-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.45 | $30.45 | |
| $30.15 | $90.45 | |
| $28.83 | $144.15 | |
| $25.07 | $250.70 | |
| $24.15 | $603.75 | |
| $23.31 | $1,165.50 |
Need more?
Sign in to add projects and notes