Reference Only
820056-000
Heat Shrink Cable Boots & End Caps 462A023-25-0
Datasheet
462A023-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Elastomer | |
| Length | 93.2 mm (3.669 in) | |
| Number of Outlets | 1 in, 3 out | |
| Family | 462A0 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1196390-0 462A023-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
314In Stock
500 expected 14-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.78 | $55.78 | |
| $55.23 | $110.46 | |
| $54.68 | $164.04 | |
| $45.19 | $4,519.00 | |
| $44.74 | $6,711.00 | |
| $44.30 | $11,075.00 | |
| $43.86 | $21,930.00 | |
| $43.43 | $43,430.00 |
Need more?
Sign in to add projects and notes