Reference Only
820041-000
Heat Shrink Cable Boots & End Caps 322A024-25-0
Datasheet
322A024-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Elastomer, Fluid Resistant Modified | |
| Number of Outlets | 1 in, 2 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1196390-2 322A024-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.50 | $74.50 | |
| $68.82 | $344.10 | |
| $67.55 | $675.50 | |
| $66.88 | $1,672.00 | |
| $64.22 | $3,211.00 | |
| $61.78 | $15,445.00 | |
| $60.84 | $30,420.00 | |
| $60.24 | $60,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes