Reference Only
819119-000
Heat Shrink Cable Boots & End Caps 202F253-51-0
Datasheet
202F253-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polymer Blend Flexible Elastomeric (EPB) | |
| Features | Without adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196383-6 202F253-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.39 | $77.39 | |
| $64.49 | $1,612.25 | |
| $49.61 | $2,480.50 | |
| $35.51 | $3,551.00 | |
| $35.11 | $8,777.50 | |
| $34.75 | $17,375.00 | |
| $34.40 | $34,400.00 |
Need more?
Sign in to add projects and notes