Reference Only
819118-000
Heat Shrink Cable Boots & End Caps 202F242-51-0
Datasheet
202F242-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polymer Blend Flexible Elastomeric (EPB) | |
| Length | 159.5 mm (6.28 in) | |
| Family | 202F2 | |
| Features | Without adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 42 | |
| Subcategory | Wire & Cable Management | |
| Where Used | Military | |
| Part # Aliases | 6-1196383-2 202F242-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
521In Stock
217 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.61 | $40.61 | |
| $40.21 | $120.63 | |
| $36.32 | $181.60 | |
| $33.76 | $3,376.00 | |
| $33.43 | $5,014.50 | |
| $33.10 | $8,275.00 | |
| $32.77 | $16,385.00 | |
| $32.45 | $32,450.00 |
Need more?
My Notes
Sign into see notes.