Reference Only
819117-000
Heat Shrink Cable Boots & End Caps 202F232-51-0
Datasheet
202F232-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Fluoroelastomer | |
| Length | 138.7 mm (5.461 in) | |
| Features | Without adhesive, straight | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1196383-8 202F232-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
160
On Order
160 expected 08-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.09 | $32.09 | |
| $31.77 | $63.54 | |
| $31.46 | $157.30 | |
| $31.15 | $311.50 | |
| $30.18 | $3,018.00 | |
| $29.35 | $7,337.50 | |
| $28.99 | $14,495.00 | |
| $28.71 | $28,710.00 |
Need more?
Sign in to add projects and notes