Reference Only
819116-000
Heat Shrink Cable Boots & End Caps 202F221-51-0
Datasheet
202F221-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Fluoroelastomer | |
| Length | 121.2 mm (4.772 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1196383-4 202F221-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
895
On Order
895 expected on from 13-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.47 | $33.47 | |
| $28.65 | $143.25 | |
| $27.54 | $275.40 | |
| $26.19 | $654.75 | |
| $25.18 | $1,259.00 | |
| $24.80 | $2,480.00 | |
| $24.54 | $3,681.00 |
Need more?
My Notes
Sign into see notes.