Reference Only
819115-000
Heat Shrink Cable Boots & End Caps 202F211-51-0
Datasheet
202F211-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polymer Blend Flexible Elastomeric (EPB) | |
| Length | 105.9 mm (4.169 in) | |
| Inside Diameter | 9.9 mm (0.39 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | Military | |
| Part # Aliases | 5-1196383-0 202F211-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
1,138In Stock
7,800 expected on from 31-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.49 | $30.49 | |
| $30.18 | $150.90 | |
| $26.71 | $267.10 | |
| $25.55 | $638.75 | |
| $23.58 | $1,179.00 | |
| $23.34 | $1,867.20 |
Need more?
My Notes
Sign into see notes.