Reference Only
819104-000
Heat Shrink Cable Boots & End Caps 462A422-51-0
Datasheet
462A422-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped Slimline | |
| Material | Polymer Blend Flexible Elastomeric (EPB) | |
| Features | Without adhesive | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1196383-6 462A422-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
111In Stock
400 expected 14-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.21 | $98.21 | |
| $88.97 | $889.70 | |
| $88.09 | $2,202.25 | |
| $87.22 | $4,361.00 | |
| $75.72 | $7,572.00 | |
| $74.97 | $18,742.50 | |
| $71.97 | $35,985.00 | |
| $70.33 | $70,330.00 |
Need more?
Sign in to add projects and notes