Reference Only
819103-000
Heat Shrink Cable Boots & End Caps 462A421-51-0
Datasheet
462A421-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped Slimline | |
| Material | Fluoroelastomer | |
| Number of Outlets | 1 in, 4 out | |
| Features | General purpose pre-coat adhesive | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1196383-3 462A421-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
223In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.20 | $97.20 | |
| $75.04 | $3,752.00 | |
| $64.95 | $6,495.00 | |
| $64.30 | $16,075.00 | |
| $62.94 | $31,470.00 | |
| $62.08 | $62,080.00 | |
| $61.45 | $307,250.00 | |
| $60.83 | $608,300.00 |
Need more?
Sign in to add projects and notes