Reference Only
819101-000
Heat Shrink Cable Boots & End Caps 301A512-51-0
Datasheet
301A512-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped | |
| Material | Fluoroelastomer | |
| Length | 120.4 mm (4.74 in) | |
| Number of Outlets | 1 in, 2 out | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1196383-5 301A512-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
223In Stock
700 expected on from 08-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.45 | $43.45 | |
| $43.01 | $215.05 | |
| $38.10 | $381.00 | |
| $37.46 | $936.50 | |
| $37.08 | $1,854.00 | |
| $36.70 | $3,670.00 | |
| $36.33 | $9,082.50 |
Need more?
My Notes
Sign into see notes.