Reference Only
819100-000
Heat Shrink Cable Boots & End Caps 301A511-51-0
Datasheet
301A511-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, T-shaped Slimline | |
| Material | Polymer Blend Flexible Elastomeric (EPB) | |
| Length | 80.8 mm (3.181 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 301A5 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1196383-1 301A511-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
350
On Order
350 expected on from 21-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.82 | $72.82 | |
| $70.55 | $282.20 | |
| $66.21 | $662.10 | |
| $65.56 | $983.40 | |
| $64.51 | $1,612.75 | |
| $63.33 | $3,166.50 | |
| $62.70 | $4,702.50 | |
| $59.29 | $59,290.00 |
Need more?
Sign in to add projects and notes