Reference Only
819098-000
Heat Shrink Cable Boots & End Caps 381A303-51-0
Datasheet
381A303-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Fluoroelastomer | |
| Number of Outlets | 1 in, 2 out | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1196383-5 381A303-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.44 | $517.20 | |
| $95.50 | $7,162.50 | |
| $78.79 | $7,879.00 | |
| $78.00 | $19,500.00 | |
| $77.22 | $38,610.00 | |
| $76.44 | $76,440.00 | |
| $75.67 | $378,350.00 | |
| $74.91 | $749,100.00 |
Need more?
My Notes
Sign into see notes.