Reference Only
819097-000
Heat Shrink Cable Boots & End Caps 381A302-51-0
Datasheet
381A302-51-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped Slimline | |
| Material | Polymer Blend Flexible Elastomeric (EPB) | |
| Length | 63 mm (2.48 in) | |
| Number of Outlets | 1 in, 2 out | |
| Family | 381A3 | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 2 | |
| Subcategory | Wire & Cable Management | |
| Where Used | Military | |
| Part # Aliases | 1196383-1 381A302-51-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
390In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.90 | $75.90 | |
| $69.84 | $698.40 | |
| $69.14 | $5,185.50 | |
| $68.44 | $6,844.00 | |
| $67.76 | $16,940.00 | |
| $67.08 | $33,540.00 | |
| $66.40 | $66,400.00 | |
| $63.04 | $315,200.00 |
Need more?
Sign in to add projects and notes