Reference Only

819096-000

Heat Shrink Cable Boots & End Caps 381A301-51-0

Manufacturer:

Mfr Part:
381A301-51-0

TTI Part:
819096-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeTransition Boot, Y-shaped Slimline
MaterialPolymer Blend Flexible Elastomeric (EPB)
Length40.6 mm (1.598 in)
Number of Outlets1 in, 2 out
Family381A3
FeaturesWithout adhesive
Mounting MethodCable
PackagingBulk
Product TypeHeat Shrink Cable Boots & End Caps
Size1
SubcategoryWire & Cable Management
Where UsedMilitary
Part # Aliases9-1196382-6 381A301-51-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

537In Stock

419 expected 06-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.48$40.48
$33.73$168.65
$32.73$327.30
$32.40$486.00
$32.07$1,603.50
$31.74$3,967.50
$31.42$7,855.00
$31.10$31,100.00
Need more?
Sign in to add projects and notes