Reference Only
814728-000
Heat Shrink Cable Boots & End Caps 202A142-3/42-0
Datasheet
202A142-3/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polyolefin (PO) | |
| Length | 66.8 mm (2.63 in) | |
| Family | 202A1 | |
| Features | General purpose pre-coated adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 42 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1196347-4 202A142-3/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
150 expected 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.68 | $24.68 | |
| $20.21 | $202.10 | |
| $18.25 | $456.25 | |
| $18.06 | $903.00 | |
| $17.87 | $1,787.00 | |
| $17.68 | $2,652.00 | |
| $16.22 | $8,110.00 | |
| $16.05 | $16,050.00 |
Need more?
Sign in to add projects and notes