Reference Only
814714-000
Heat Shrink Cable Boots & End Caps 222A111-3/42-0
Datasheet
222A111-3/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO) | |
| Length | 17.3 mm (0.681 in) | |
| Inside Diameter | 7.9 mm (0.311 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222A1 | |
| Features | Adhesive pre-coating | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 5-1196346-1 222A111-3/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
500 expected 06-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.28 | $23.28 | |
| $19.79 | $197.90 | |
| $18.55 | $463.75 | |
| $18.21 | $910.50 | |
| $18.02 | $1,585.76 | |
| $16.75 | $2,211.00 |
Need more?
My Notes
Sign into see notes.