
814697-000
Heat Shrink Cable Boots & End Caps 234A642-3-0
Datasheet
234A642-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO) | |
| Length | 34.3 mm (1.35 in) | |
| Number of Outlets | 1 in, 1 out | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 234A642-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
56In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.42 | $60.42 | |
| $50.35 | $1,611.20 | |
| $38.73 | $4,841.25 | |
| $38.03 | $9,507.50 | |
| $37.22 | $18,610.00 | |
| $36.59 | $36,590.00 | |
| $35.36 | $176,800.00 | |
| $34.70 | $347,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes