Reference Only
814589-000
Heat Shrink Cable Boots & End Caps 202D142-3/42-0
Datasheet
202D142-3/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Terminal Boot | |
| Material | Polyolefin (PO) | |
| Length | 66.8 mm (2.63 in) | |
| Features | With general purpose pre-coat adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 2-1196344-7 202D142-3/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
403
On Order
403 expected on from 07-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 125 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.76 | $2,595.00 | |
| $20.48 | $10,240.00 | |
| $20.28 | $20,280.00 | |
| $20.08 | $100,400.00 | |
| $19.88 | $198,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.