Reference Only
814530-000
Heat Shrink Cable Boots & End Caps 202D232-4-0
Datasheet
202D232-4-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polyolefin (PO) | |
| Length | 138.7 mm (5.461 in) | |
| Family | 202D2 | |
| Features | Without adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 32 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 2-1196343-8 202D232-4-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
89In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.62 | $29.62 | |
| $28.68 | $143.40 | |
| $22.06 | $2,757.50 | |
| $21.72 | $5,430.00 | |
| $20.65 | $10,325.00 | |
| $20.18 | $20,180.00 | |
| $19.52 | $97,600.00 | |
| $19.32 | $193,200.00 |
Need more?
My Notes
Sign into see notes.