Reference Only
814522-000
Heat Shrink Cable Boots & End Caps 202D211-4-0
Datasheet
202D211-4-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polyolefin (PO) | |
| Length | 105.9 mm (4.169 in) | |
| Family | 202D2 | |
| Features | Without adhesive, straight, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1196342-3 202D211-4-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
945In Stock
5,000 expected 13-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.86 | $21.86 | |
| $20.77 | $519.25 | |
| $20.44 | $1,022.00 | |
| $20.24 | $2,024.00 | |
| $18.64 | $5,126.00 | |
| $17.39 | $8,695.00 | |
| $17.22 | $17,220.00 | |
| $16.96 | $84,800.00 |
Need more?
Sign in to add projects and notes