Reference Only
814510-000
Heat Shrink Cable Boots & End Caps 203A021-3-0
Datasheet
203A021-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 61 mm (2.402 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196342-5 203A021-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.63 | $26.63 | |
| $24.38 | $1,219.00 | |
| $22.79 | $2,279.00 | |
| $19.40 | $4,035.20 | |
| $18.68 | $9,340.00 | |
| $18.36 | $18,360.00 | |
| $17.74 | $88,700.00 | |
| $17.42 | $174,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes