Reference Only

814507-000

Heat Shrink Cable Boots & End Caps 222D232-4-0

Manufacturer:

Mfr Part:
222D232-4-0

TTI Part:
814507-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialPolyolefin (PO)
Length78.7 mm (3.098 in)
Inside Diameter15 mm (0.591 in)
Number of Outlets1 in, 1 out
FeaturesWithout adhesive, 90 deg angle
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases5-1196342-9 222D232-4-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.94$26.94
$26.66$853.12
$26.13$3,266.25
$25.87$6,467.50
$25.38$12,690.00
$24.95$24,950.00
$24.12$120,600.00
$23.68$236,800.00
Need more?

My Notes

Sign into see notes.