Reference Only

814495-000

Heat Shrink Cable Boots & End Caps 202D221-4-0

Manufacturer:

Mfr Part:
202D221-4-0

TTI Part:
814495-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeMolded Boot, Circular
MaterialPolyolefin (PO)
Length121.2 mm (4.772 in)
Family202D2
FeaturesWithout adhesive, straight, with lip
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
Size21
SubcategoryWire & Cable Management
Where UsedGeneral Purpose
Part # Aliases4-1196342-0 202D221-4-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

187In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.14$23.14
$21.72$217.20
$20.44$1,533.00
$19.65$2,947.50
$18.13$9,065.00
$17.84$17,840.00
$17.31$86,550.00
$16.89$168,900.00
Need more?

My Notes

Sign into see notes.