Reference Only
814439-000
Heat Shrink Cable Boots & End Caps 214A021-3-0
Datasheet
214A021-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | D-Sub Boot, Heat Shrink | |
| Material | Polyolefin (PO) | |
| Length | 38.9 mm (1.531 in) | |
| Family | 214A0 | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 21 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 3-1196341-2 214A021-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.42 | $22.42 | |
| $19.37 | $193.70 | |
| $18.34 | $458.50 | |
| $17.61 | $880.50 | |
| $17.01 | $1,701.00 | |
| $16.07 | $4,017.50 |
Need more?
My Notes
Sign into see notes.