Reference Only
814428-000
Heat Shrink Cable Boots & End Caps 222D185-4-0
Datasheet
222D185-4-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO) | |
| Number of Outlets | 1 in, 1 out | |
| Features | Without adhesive, 90 deg angle | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 1196341-5 222D185-4-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.86 | $48.86 | |
| $43.28 | $432.80 | |
| $35.94 | $3,594.00 | |
| $35.31 | $8,827.50 | |
| $34.95 | $17,475.00 | |
| $34.60 | $34,600.00 | |
| $34.15 | $170,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.