Reference Only
814416-000
Heat Shrink Cable Boots & End Caps 202A132-4/42-0
Datasheet
202A132-4/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Polyolefin (PO) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1196340-3 202A132-4/42-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.45 | $20.45 | |
| $17.30 | $761.20 | |
| $17.12 | $1,506.56 | |
| $13.57 | $2,374.75 | |
| $13.42 | $6,710.00 | |
| $13.28 | $13,280.00 | |
| $11.42 | $57,100.00 | |
| $11.30 | $113,000.00 |
Need more?
Sign in to add projects and notes