Reference Only
814408-000
Heat Shrink Cable Boots & End Caps 202D253-4-0
Datasheet
202D253-4-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 177.8 mm (7 in) | |
| Family | 202D2 | |
| Features | Contact Raychem for additional adhesive and/or cut off boot length information, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1196340-6 202D253-4-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
308In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.98 | $32.98 | |
| $28.47 | $711.75 | |
| $25.35 | $2,535.00 | |
| $24.87 | $6,217.50 | |
| $23.48 | $11,740.00 | |
| $22.91 | $22,910.00 | |
| $22.24 | $111,200.00 | |
| $22.01 | $220,100.00 |
Need more?
Sign in to add projects and notes