Reference Only
814405-000
Heat Shrink Cable Boots & End Caps 202D242-4-0
Datasheet
202D242-4-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Polyolefin (PO) | |
| Length | 159.5 mm (6.28 in) | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196340-5 202D242-4-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
101In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.15 | $30.15 | |
| $25.19 | $1,259.50 | |
| $22.49 | $4,498.00 | |
| $21.71 | $10,855.00 | |
| $21.49 | $21,490.00 | |
| $21.28 | $42,560.00 | |
| $21.07 | $105,350.00 | |
| $20.86 | $208,600.00 |
Need more?
My Notes
Sign into see notes.