Reference Only

814404-000

Heat Shrink Cable Boots & End Caps 222D242-4-0

Manufacturer:

Mfr Part:
222D242-4-0

TTI Part:
814404-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot, 90 Deg
MaterialPolyolefin (PO)
Length101.6 mm (4 in)
Inside Diameter22.9 mm (0.902 in)
Number of Outlets1 in, 1 out
FeaturesWithout adhesive, 90 deg angle
Mounting MethodCable
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases5-1196340-9 222D242-4-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

228
On Order
228 expected 19-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.84$27.84
$27.56$13,780.00
$27.29$27,290.00
$27.02$135,100.00
$26.75$267,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes