Reference Only
814382-000
Heat Shrink Cable Boots & End Caps 222D253-4-0
Datasheet
222D253-4-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular, 90 Deg | |
| Material | Polyolefin (PO) | |
| Length | 185.2 mm (7.291 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222D2 | |
| Features | Without adhesive, 90 deg, with lip | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 53 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 2-1196340-1 222D253-4-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
673 expected on from 03-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.78 | $31.78 | |
| $29.59 | $295.90 | |
| $29.23 | $730.75 | |
| $28.93 | $1,446.50 | |
| $27.72 | $2,772.00 | |
| $24.67 | $5,550.75 | |
| $24.41 | $12,205.00 | |
| $24.16 | $24,160.00 |
Need more?
My Notes
Sign into see notes.