Reference Only

814379-000

Heat Shrink Cable Boots & End Caps 202A111-4-0

Manufacturer:

Mfr Part:
202A111-4-0

TTI Part:
814379-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Cable Boots & End Caps
TypeBoot
MaterialPolyolefin (PO)
Length25.4 mm (1 in)
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SubcategoryWire & Cable Management
Part # Aliases1196340-7 202A111-4-0

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

66In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.81$14.81
$12.34$617.00
$10.74$1,074.00
$9.62$4,810.00
$9.51$9,510.00
$9.41$47,050.00
$9.31$93,100.00
Need more?

My Notes

Sign into see notes.