Reference Only
814373-000
Heat Shrink Cable Boots & End Caps 222D142-4-0
Datasheet
222D142-4-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Polyolefin (PO) | |
| Length | 36.6 mm (1.441 in) | |
| Inside Diameter | 17.8 mm (0.701 in) | |
| Number of Outlets | 1 in, 1 out | |
| Features | With adhesive, 90 deg angle | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 7-1196339-8 222D142-4-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
225In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.78 | $30.78 | |
| $25.65 | $256.50 | |
| $19.73 | $1,973.00 | |
| $19.35 | $4,837.50 | |
| $19.16 | $9,580.00 | |
| $18.97 | $18,970.00 | |
| $18.78 | $93,900.00 | |
| $18.59 | $185,900.00 |
Need more?
My Notes
Sign into see notes.