Reference Only
814348-000
Heat Shrink Cable Boots & End Caps 202D153-25-0
Datasheet
202D153-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 80 mm (3.15 in) | |
| Inside Diameter | 22.4 mm (0.882 in) | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1196339-5 202D153-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
591In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.39 | $28.39 | |
| $23.66 | $591.50 | |
| $23.43 | $1,171.50 | |
| $22.69 | $2,836.25 | |
| $21.60 | $5,400.00 | |
| $21.39 | $10,695.00 | |
| $21.17 | $21,170.00 | |
| $20.83 | $104,150.00 |
Need more?
Sign in to add projects and notes