Reference Only
814347-000
Heat Shrink Cable Boots & End Caps 202D142-25-0
Datasheet
202D142-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot | |
| Material | Elastomer | |
| Length | 66.8 mm (2.63 in) | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1196339-0 202D142-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
288In Stock
250 expected 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.56 | $26.56 | |
| $22.13 | $553.25 | |
| $21.91 | $1,095.50 | |
| $19.97 | $2,995.50 | |
| $19.56 | $4,890.00 | |
| $19.37 | $7,748.00 | |
| $18.65 | $9,325.00 | |
| $18.47 | $18,470.00 |
Need more?
My Notes
Sign into see notes.