Reference Only
814346-000
Heat Shrink Cable Boots & End Caps 202D132-25-0
Datasheet
202D132-25-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot | |
| Material | Elastomer, Fluid Resistant Modified | |
| Length | 54.9 mm (2.161 in) | |
| Inside Diameter | 14.3 mm (0.563 in) | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1196339-4 202D132-25-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
111In Stock
876 expected on from 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.55 | $20.55 | |
| $20.34 | $81.36 | |
| $18.90 | $189.00 | |
| $17.69 | $442.25 | |
| $17.38 | $869.00 | |
| $16.70 | $1,670.00 | |
| $16.52 | $2,478.00 |
Need more?
My Notes
Sign into see notes.