Reference Only
814327-000
Heat Shrink Cable Boots & End Caps 462A011-3-0
Datasheet
462A011-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Polyolefin (PO) | |
| Length | 46.2 mm (1.819 in) | |
| Inside Diameter | 6.6 mm (0.26 in) | |
| Features | Without adhesive | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6-1196338-5 462A011-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
161In Stock
500 expected 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.88 | $30.88 | |
| $27.08 | $270.80 | |
| $25.88 | $647.00 | |
| $25.47 | $1,273.50 | |
| $25.21 | $2,521.00 | |
| $24.95 | $6,237.50 | |
| $24.69 | $12,345.00 | |
| $24.44 | $24,440.00 |
Need more?
Sign in to add projects and notes