Reference Only
814309-000
Heat Shrink Cable Boots & End Caps 222A111-3-0
Datasheet
222A111-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular, 90 Deg | |
| Material | Elastomer | |
| Length | 20.1 mm (0.791 in) | |
| Number of Outlets | 1 in, 1 out | |
| Family | 222A1 | |
| Features | Without adhesive, 90 deg, thin wall | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 1-1196338-6 222A111-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38In Stock
500 expected 23-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.30 | $16.30 | |
| $14.97 | $74.85 | |
| $14.67 | $146.70 | |
| $12.86 | $321.50 | |
| $12.73 | $636.50 | |
| $12.30 | $1,230.00 | |
| $12.16 | $3,040.00 |
Need more?
My Notes
Sign into see notes.