Reference Only
814308-000
Heat Shrink Cable Boots & End Caps 202A111-3-0
Datasheet
202A111-3-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Molded Boot, Circular | |
| Material | Polyolefin (PO) | |
| Length | 25.4 mm (1 in) | |
| Family | 202A1 | |
| Features | Without adhesive, straight | |
| Mounting Method | Cable | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Where Used | General Purpose | |
| Part # Aliases | 1-1196338-0 202A111-3-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
655In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.72 | $78.60 | |
| $13.28 | $332.00 | |
| $12.49 | $1,561.25 | |
| $11.66 | $2,915.00 | |
| $11.41 | $5,705.00 | |
| $10.83 | $10,830.00 | |
| $10.72 | $53,600.00 | |
| $10.62 | $106,200.00 |
Need more?
My Notes
Sign into see notes.